This dual CMOS SPST switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a high level output current of 64mA and a low level output current of 15mA. The switch is designed for use with a single supply voltage of 5V and has a propagation delay of 6ns. It is packaged in a TSSOP package and is not RoHS compliant.
Diodes PI5C16215CA technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5C16215CA to view detailed technical specifications.
No datasheet is available for this part.