This 16-bit SPST single supply logic IC is available in a TFSOP package and operates over a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant. The IC is designed for surface mount applications and is packaged in quantities of 39 in rail or tube packaging.
Diodes PI5C16244AE technical specifications.
| Package/Case | TFSOP |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C16244AE to view detailed technical specifications.
No datasheet is available for this part.