The PI5C16245BE is a dual 16-bit SPST CMOS switch from Diodes, featuring high level output current of -120mA and low level output current of 120mA. It operates within a temperature range of -40°C to 85°C and is powered by a single 5V supply. The device is packaged in a surface mount configuration and is compliant with RoHS regulations.
Diodes PI5C16245BE technical specifications.
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C16245BE to view detailed technical specifications.
No datasheet is available for this part.