
CMOS 4-bit bus driver with true output, featuring a QSOP-16 package for surface mounting. Offers independent circuits and a single supply voltage range of 4.5V to 5.5V, with a nominal 5V operation. Delivers high-level output current of -120mA and low-level output current of 120mA, supporting a propagation delay of 0.25ns. Operates across a temperature range of -40°C to 85°C, with a low quiescent current of 3uA. Packaged on tape and reel, this RoHS compliant component is lead-free.
Diodes PI5C3125QEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3125QEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
