
The PI5C3126WE is a 4-channel CMOS SPST switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a propagation delay of 0.25ns and a quiescent current of 3uA. The device is RoHS compliant and has a throw configuration of SPST. It is packaged in a SOIC package and is available in a rail/Tube packaging format with 55 pieces per package.
Diodes PI5C3126WE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -120mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3126WE to view detailed technical specifications.
No datasheet is available for this part.