
CMOS 32:16 multiplexer/demultiplexer bus switch IC, featuring 32 input lines and 16 output lines. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 0.25ns. This surface mount component is housed in a 56-TSSOP package, supporting a high level output current of -120mA and a low level output current of 120mA. With a maximum operating temperature of 85°C and a minimum of -40°C, it is lead-free and RoHS compliant.
Diodes PI5C32160CAE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 32 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C32160CAE to view detailed technical specifications.
No datasheet is available for this part.
