
8-bit CMOS bus driver featuring a single function and true output. This surface mount component operates with a 5V supply voltage, supporting a range of 4.75V to 5.25V. It offers high-level output current of -120mA and low-level output current of 120mA, with a propagation delay of 0.25ns. Designed for a temperature range of -40°C to 85°C, this RoHS compliant device is packaged in a 20-pin TSSOP.
Diodes PI5C3245LE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3245LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
