
8-bit CMOS bus driver with a single independent circuit and true output. Features a QSOP package for surface mounting, operating at 5V with a 4.75V to 5.25V supply voltage range. Delivers 120mA high-level and -120mA low-level output current, with a 0.25ns propagation delay. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Diodes PI5C3245QE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3245QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
