CMOS 8:1 multiplexer/demultiplexer bus switch, featuring a single independent circuit with 8 input lines and 1 output line. This surface mount IC operates with a 5V supply voltage (4.75V to 5.25V) and offers a propagation delay of 0.25ns. It supports ±120mA output current and is lead-free and RoHS compliant, with a wide operating temperature range of -40°C to 85°C.
Diodes PI5C3251LE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3251LE to view detailed technical specifications.
No datasheet is available for this part.