
CMOS bus exchanger featuring 2 functions and 8 bits, acting as a multiplexer and demultiplexer. This surface mount QSOP package offers true outputs with a propagation delay of 0.25ns. It operates from a single 5V supply with a voltage range of 4.75V to 5.25V, supporting ±120mA high and low level output current. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is ideal for logic circuit applications.
Diodes PI5C3253QE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Throw Configuration | 4PST |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3253QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
