This single logic IC from Diodes is packaged in a SOIC case and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC is lead free and available in quantities of 47 per rail or tube packaging.
Diodes PI5C3257SE technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3257SE to view detailed technical specifications.
No datasheet is available for this part.