
CMOS 2-bit, 1-line input, 2-line output multiplexer/demultiplexer IC. Features a single independent circuit with a 10 Ohm on-resistance and 0.25ns propagation delay. Operates from a 4.75V to 5.25V supply voltage with a nominal 5V. Supports ±120mA output current and is available in a 6-pin SOT-23 surface mount package. This lead-free, RoHS compliant component offers a 5.5ns turn-on delay and a quiescent current of 3uA.
Diodes PI5C3303TEX technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Throw Configuration | DPST |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3303TEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
