
CMOS Bus Exchanger, featuring a 3-bit multiplexer/demultiplexer function. This single-function integrated circuit offers true outputs and operates with a single supply voltage of 5V, ranging from 4.75V to 5.25V. It supports a high level output current of -120mA and a low level output current of 120mA, with a fast propagation delay of 0.25ns. Packaged in an MSOP (PDSO8) for surface mounting, this RoHS compliant component is supplied on tape and reel.
Diodes PI5C3309UEX technical specifications.
| Package/Case | MSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3309UEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
