
The PI5C3384LE is a dual 5V CMOS buffer/line driver from Diodes, featuring high level output current of -120mA and low level output current of 120mA. It operates within a temperature range of -40°C to 85°C and is available in a TSSOP24 package. The device is RoHS compliant and has a quiescent current of 3uA.
Diodes PI5C3384LE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3384LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
