24-bit, 3-function bus exchanger featuring multiplexer and demultiplexer logic. This CMOS integrated circuit offers true outputs with a 0.25ns propagation delay and 5.2ns turn-on delay. Operating from a 4.75V to 5.25V supply range, it provides ±120mA high/low level output current and 15Ω on-state resistance. Designed for surface mount applications in a BQSOP-48 package, it operates between -40°C and 85°C.
Diodes PI5C33X257BE technical specifications.
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Circuits | 12 |
| Number of Elements | 3 |
| Number of Input Lines | 24 |
| Number of Output Lines | 12 |
| On-State Resistance | 15R |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C33X257BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.