The PI5C34171CAE is a 17-channel logic IC with 34 input lines and 17 output lines. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. This lead-free device is RoHS compliant and available in a TSSOP-35 package, packaged in rail/Tube quantities of 35. The IC features a propagation delay of 0.25ns.
Diodes PI5C34171CAE technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 17 |
| Number of Input Lines | 34 |
| Number of Output Lines | 17 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C34171CAE to view detailed technical specifications.
No datasheet is available for this part.