The PI5C6800LE is a 10-bit SPST single supply logic IC from Diodes, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a single supply voltage between 4V and 5.5V. This lead-free device features a propagation delay of 0.25ns and is RoHS compliant.
Diodes PI5C6800LE technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C6800LE to view detailed technical specifications.
No datasheet is available for this part.