Diodes PI5USB2058ZHE technical specifications.
| Fault Protection | Reverse Current |
| Length | 4.5mm |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5USB2058ZHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.