The PI5USB2546AZHEX is an industrial-grade quad channel power management IC from Diodes. It operates within a temperature range of -40°C to 85°C and features a 16-terminal quad package. The device is designed to handle a supply voltage range of 4.5V to 5.5V. It has a single function and one channel. The package type is HVQCCN, LCC16, .12SQ, 20.
Diodes PI5USB2546AZHEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI5USB2546AZHEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.