The PI5V330AWE is a 4-channel multiplexer, demultiplexer from Diodes with a bandwidth of 400MHz. It is packaged in a SOIC package and is designed to operate at a supply voltage of 5V with an operating supply current of 100nA. The device is RoHS compliant and has a maximum power dissipation of 500mW. It is suitable for use in applications where a low operating temperature range of -40°C to 85°C is required.
Diodes PI5V330AWE technical specifications.
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 10R |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5V330AWE to view detailed technical specifications.
No datasheet is available for this part.