Diodes PI6C10806BLE technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 53% |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Duty Cycle | 53% |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C10806BLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.