Diodes PI6C10807LE technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 57.5% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C10807LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
