The PI6C180BVEX is a clock buffer IC from Diodes, featuring a maximum operating frequency of 140MHz and a maximum duty cycle of 55%. It operates within a supply voltage range of 3.135V to 3.465V and is packaged in a surface mount SSOP package. The IC is designed to withstand a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and available in quantities of 1000 units per reel.
Diodes PI6C180BVEX technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Duty Cycle | 55% |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C180BVEX to view detailed technical specifications.
No datasheet is available for this part.