
The PI6C180VE is a 3.3V clock buffer IC from Diodes, featuring a maximum operating frequency of 100MHz and 18 outputs. It is packaged in a 30-unit SSOP package and is suitable for surface mount applications. The IC operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It has a propagation delay of 5ns and a turn-on delay time of 8ns.
Diodes PI6C180VE technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 55% |
| Input | TTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C180VE to view detailed technical specifications.
No datasheet is available for this part.
