This clock buffer operates within a supply voltage range of 3.135V to 3.465V and features a propagation delay of 8ns. It is designed to handle a maximum frequency of 125MHz and has a maximum operating temperature of 70°C. The device is packaged in a surface mount SSOP package and is compliant with RoHS regulations.
Diodes PI6C182AHE technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 55% |
| Input | TTL |
| Max Duty Cycle | 55% |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C182AHE to view detailed technical specifications.
No datasheet is available for this part.