
The PI6C182BHE is a clock buffer IC with a maximum operating frequency of 140MHz and a propagation delay of 5ns. It operates within a supply voltage range of 3.135V to 3.465V and has a maximum duty cycle of 55%. The IC is packaged in a surface mount SSOP package and is RoHS compliant. It is designed to operate within a temperature range of -40°C to 85°C.
Diodes PI6C182BHE technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 55% |
| Input | TTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C182BHE to view detailed technical specifications.
No datasheet is available for this part.
