
The PI6C182BHEX is a clock buffer IC from Diodes, operating within a 3.135V to 3.465V supply voltage range. It features a propagation delay of 5ns and a maximum frequency of 140MHz. This device is packaged in a surface-mount SSOP package and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. The PI6C182BHEX is a lead-free component and is available in tape and reel packaging with a quantity of 2000 units per reel.
Diodes PI6C182BHEX technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 55% |
| Input | TTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C182BHEX to view detailed technical specifications.
No datasheet is available for this part.
