The PI6C184HE is a clock buffer IC from Diodes, operating within a supply voltage range of 3.135V to 3.465V. It features a propagation delay of 5.5ns and a maximum frequency of 100MHz. This device is packaged in a 28-pin SSOP package and is suitable for surface mount applications. The PI6C184HE is compliant with RoHS regulations and has an operating temperature range of 0°C to 70°C.
Diodes PI6C184HE technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 55% |
| Input | TTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 13 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C184HE to view detailed technical specifications.
No datasheet is available for this part.