
The PI6C185-00QEX is a clock buffer IC with a QSOP package, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and has a maximum operating frequency of 133.3MHz. The device features a propagation delay of 5ns and a turn-on delay time of 8ns. It is RoHS compliant and suitable for use with a 3.3V supply voltage.
Diodes PI6C185-00QEX technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 55% |
| Input | TTL |
| Max Duty Cycle | 55% |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C185-00QEX to view detailed technical specifications.
No datasheet is available for this part.
