The PI6C185-00QIE is a clock buffer IC designed for surface mount applications. It operates at a maximum frequency of 133.3MHz and has a maximum operating temperature of 85°C. The device is RoHS compliant and is packaged in a QSOP package. It is suitable for use in applications where a high-speed clock buffer is required.
Diodes PI6C185-00QIE technical specifications.
| Package/Case | QSOP |
| Input | TTL |
| Max Duty Cycle | 55% |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C185-00QIE to view detailed technical specifications.
No datasheet is available for this part.