
The PI6C185-01QE is a 5-output clock buffer IC with a maximum operating frequency of 140MHz and a supply voltage of 3.3V. It is packaged in a QSOP package and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The PI6C185-01QE is suitable for use in applications requiring high-speed clock buffering and distribution.
Diodes PI6C185-01QE technical specifications.
| Package/Case | QSOP |
| Input | TTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C185-01QE to view detailed technical specifications.
No datasheet is available for this part.
