This TTL input clock buffer is packaged in a lead-free TSSOP package and operates over a temperature range of 0°C to 70°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum operating frequency of 140MHz and is available in rail or tube packaging.
Diodes PI6C185-02BLE technical specifications.
| Package/Case | TSSOP |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C185-02BLE to view detailed technical specifications.
No datasheet is available for this part.