Diodes PI6C18551WEX technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C18551WEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
