
The PI6C20800SIAEX is a TSSOP48 clock buffer IC from Diodes, operating at a maximum frequency of 400MHz. It is designed to function within a supply voltage range of 3.135V to 3.465V and consumes a maximum supply current of 250mA. This lead-free device is suitable for surface mount applications and is compliant with RoHS regulations. The operating temperature range of the device spans from -40°C to 85°C.
Diodes PI6C20800SIAEX technical specifications.
| Package/Case | TFSOP |
| Input | HCSL |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PI6C20800 |
| Supply Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C20800SIAEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
