This clock generator from Diodes operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.6V. It is designed for surface mount applications and features a package quantity of 97 units per rail/Tube packaging. The device is compliant with RoHS regulations and is lead free.
Diodes PI6C2401WE technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 134MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PI6C2401 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2401WE to view detailed technical specifications.
No datasheet is available for this part.