The PI6C2408-1WE is a clock generator IC with a PLL operating at a maximum frequency of 140MHz. It is designed to function within a supply voltage range of 3V to 3.6V and has a maximum supply current of 54mA. This device is packaged in a SOIC-48 package and is suitable for surface mount applications. The PI6C2408-1WE is compliant with RoHS regulations and is available in quantities of 48 per packaging unit, which can be either rail or tube packaged.
Diodes PI6C2408-1WE technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 54mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2408-1WE to view detailed technical specifications.
No datasheet is available for this part.