The PI6C2408-1WIE is a clock generator from Diodes with a maximum frequency of 140MHz and a supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC case for surface mount applications. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Diodes PI6C2408-1WIE technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PI6C2408-1W |
| Supply Current | 54mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2408-1WIE to view detailed technical specifications.
No datasheet is available for this part.