
The PI6C2408-3WEX is a clock generator IC with a PLL and a maximum operating frequency of 140MHz. It operates from a 3.3V supply voltage and has a maximum supply current of 54mA. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. It is RoHS compliant and has an operating temperature range of 0°C to 70°C.
Diodes PI6C2408-3WEX technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 54mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2408-3WEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
