This clock generator IC operates at frequencies up to 140MHz and is packaged in a lead-free SOIC package. It is designed for surface mount applications and has a maximum operating temperature range of 0-70°C. The device is RoHS compliant and available in rail or tube packaging.
Diodes PI6C2408-4WE technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2408-4WE to view detailed technical specifications.
No datasheet is available for this part.