
The PI6C2410LEX is a general purpose clock IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. This device is available in a TSSOP package and is packaged in tape and reel quantities of 3000. The PI6C2410LEX is RoHS compliant and is not radiation hardened.
Diodes PI6C2410LEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI6C2410 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2410LEX to view detailed technical specifications.
No datasheet is available for this part.
