The PI6C2501WE is a clock generator from Diodes, featuring a CMOS input and operating within a 3V to 3.6V supply voltage range. It can handle a maximum frequency of 80MHz and is designed for surface mount applications in a SOIC package. The device is compliant with RoHS regulations and is available in a rail/Tube packaging format with 97 units per package.
Diodes PI6C2501WE technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PI6C2501 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2501WE to view detailed technical specifications.
No datasheet is available for this part.