The PI6C3420ATEX is a commercial-grade clock generator from Diodes, operating within a temperature range of 0 to 70 degrees Celsius. This device has a nominal supply voltage of 3.3V and can handle a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The clock generator is packaged in a 6-pin LSSOP package, measuring 1.625mm in width and 2.9mm in length.
Diodes PI6C3420ATEX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6C3420ATEX to view detailed technical specifications.
No datasheet is available for this part.