Diodes PI6C3991-2JE technical specifications.
| Package/Case | PLCC |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | SuperClock® |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C3991-2JE to view detailed technical specifications.
No datasheet is available for this part.