The PI6C41204ALE is a clock buffer/timing driver from Diodes, featuring LVTTL input and a maximum frequency of 266MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3.135V and 3.465V. This lead-free device is mounted on the surface and is packaged in a TSSOP package, available in quantities of 74. It is compliant with RoHS regulations.
Diodes PI6C41204ALE technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C41204ALE to view detailed technical specifications.
No datasheet is available for this part.