The PI6C4512WE is a clock generator IC with a package quantity of 97 units per rail or tube. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device is designed to function within an operating temperature range of 0°C to 70°C. It is lead free and RoHS compliant. The PI6C4512WE has a maximum frequency of 200MHz and a supply current of 30mA.
Diodes PI6C4512WE technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PI6C4512 |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C4512WE to view detailed technical specifications.
No datasheet is available for this part.