The PI6C48535-01LEX is a clock buffer IC with a maximum frequency of 500MHz and an operating supply voltage of 3.3V. It features an LVTTL input and is packaged in a TSSOP20 surface mount package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Diodes PI6C48535-01LEX technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI6C48535 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C48535-01LEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.