
The PI6C485352FAEX is a single differential LVDS multiplexer from Diodes, packaged in a TQFP package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a maximum operating frequency of 500MHz and is RoHS compliant.
Diodes PI6C485352FAEX technical specifications.
| Package/Case | TQFP |
| Input | LVDS |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C485352FAEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
