
The PI6C49003AE is a clock generator from Diodes, packaged in a TSSOP-48 case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a maximum operating frequency of 133.33MHz and a supply voltage range of 3V to 3.6V.
Diodes PI6C49003AE technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C49003AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
