The PI6C4911510FAEIE is an industrial-grade clock driver from Diodes, featuring a nominal supply voltage of 2.5V and maximum supply voltage of 3.6V. It operates within a temperature range of -40 to 85 degrees Celsius and is packaged in a 32-pin HTQFP. This device has a maximum frequency of 1500MHz and is designed for use in industrial applications.
Diodes PI6C4911510FAEIE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | PI6 |
| fmax-Min | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6C4911510FAEIE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.