Diodes PI6C4911510ZHIEX technical specifications.
| Package/Case | TQFP |
| Input | CML |
| Max Duty Cycle | 52% |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI6C4911510 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C4911510ZHIEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
